10064738 | WISKA

Order No.: 49P0600
EAN: 4007685031059
MPN:
10064738
EX-KRM 63/32
Series: EX-KRM
10064738 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3145 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
86.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
17.3145 €
Technical specifications
Filter Property Value
Product type reduction
Version glass fibre-reinforced
Thread size M63/M32
spanner size 68 mm
Length 22 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes