10063570 | WISKA

Extension, glass fibre-reinforced, M12 to M16, 20 mm, light gray, 10063570

Order No.: 49P0721
EAN: 4007685028639
MPN:
10063570
KEM 12/16 LG
Series: KEM
10063570 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4284 €

Enlargement adaptor, 10063570, WISKA

Enlargement adaptor, polyamide, M12-M16, light gray.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M12 to M16
spanner size 20 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back