10062494 | WISKA

Locking screw, 37 mm, M32, IP56, light gray, 10062494

Order No.: 49P0106
EAN: 4007685026345
MPN:
10062494
EVS 32 LG
Series: EVS
10062494 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
25 pcs.
0.2975 €
50 pcs.
0.2796 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

Stop end, 10062494, WISKA

Stop end, Plastic, M32, light gray.

Technical specifications
Filter Property Value
Product type locking screw
Version 37 mm
Thread size M32
Length 12 mm
Degree of protection (IP) IP56
Colour light gray
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes