10016328 | WISKA

Cable gland, M72 to M75, 70/82 mm, Clamping range 48 to 52.5 mm, IP54, 10016328

Order No.: 49P1043
EAN: 4007685051569
MPN:
10016328
EKVM 72/75-Z52
Series: EKVM, Typ Z
10016328 WISKA Cable Glands Image 1
10016328 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.6235 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
137.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.6235 €

Enlarging cable gland, 10016328, WISKA

Enlarging cable gland, brass, DIN 89280, 72/75-Z52, blank.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M72 to M75
min. clamping range 48 mm
max. clamping range 52.5 mm
spanner size 70/82 mm
Length 69 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15