10016317 | WISKA
Cable gland, M30 to M32, 30/36 mm, Clamping range 18 to 20.5 mm, IP54, 10016317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 3 Weeks
Enlarging cable gland, 10016317, WISKA
Enlarging cable gland, brass, DIN 89280, 30/32-Z20, blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M30 to M32 | |
| min. clamping range | 18 mm | |
| max. clamping range | 20.5 mm | |
| spanner size | 30/36 mm | |
| Length | 51 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |