10014581 | WISKA

Cable gland, M36, 36 mm, Clamping range 18 to 20.5 mm, IP54, metal, 10014581

Order No.: 49P0984
EAN: 4007685145817
MPN:
10014581
KVM 36-W20/Cr
Series: KVM, Typ W
10014581 WISKA Cable Glands Image 1
10014581 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4656 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.4656 €

Cable gland, 10014581, WISKA

Cable gland, brass chromed-plated, DIN 89280, M36.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36
min. clamping range 18 mm
max. clamping range 20.5 mm
spanner size 36 mm
Length 58 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes