10014576 | WISKA

Cable gland, M30, 30 mm, Clamping range 16 to 18.5 mm, IP54, metal, 10014576

Order No.: 49P0954
EAN: 4007685145763
MPN:
10014576
KVM 30-W18/Ni
Series: KVM, Typ W
10014576 WISKA Cable Glands Image 1
10014576 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.5882 €

Cable gland, 10014576, WISKA

Cable gland, brass nickel-plated, DIN 89280, M30.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M30
min. clamping range 16 mm
max. clamping range 18.5 mm
spanner size 30 mm
Length 52 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes