10014546 | WISKA
Cable gland, M72, 70 mm, Clamping range 48 to 52.5 mm, IP54, metal, 10014546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.5584 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10014546, WISKA
Cable gland, brass chromed-plated, DIN 89280, M72.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M72 | |
| min. clamping range | 48 mm | |
| max. clamping range | 52.5 mm | |
| spanner size | 70 mm | |
| Length | 73 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, chrome-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |