10014497 | WISKA

Cable gland, M45, 46 mm, Clamping range 26 to 28.5 mm, IP54, metal, 10014497

Order No.: 49P0897
EAN: 4007685144971
MPN:
10014497
KVM 45-Z28/Cr
Series: KVM, Typ Z
10014497 WISKA Cable Glands Image 1
10014497 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8991 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.8991 €

Cable gland, 10014497, WISKA

Cable gland, brass chromed-plated, DIN 89280, M45.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M45
min. clamping range 26 mm
max. clamping range 28.5 mm
spanner size 46 mm
Length 62 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes