10014294 | WISKA

Cable gland, M36 to M40, 36/46 mm, Clamping range 20 to 22.5 mm, IP54, 10014294

Order No.: 49P1010
EAN: 4007685142946
MPN:
10014294
EKVM 36/40-Z22/Ni
Series: EKVM, Typ Z
10014294 WISKA Cable Glands Image 1
10014294 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.0970 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.0970 €

Enlarging cable gland, 10014294, WISKA

Enlarging cable gland, brass nickel-plated, DIN 89280, M36-M40.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M36 to M40
min. clamping range 20 mm
max. clamping range 22.5 mm
spanner size 36/46 mm
Length 56 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15