10010860 | WISKA

Cable gland, M105, 105 mm, Clamping range 73 to 78 mm, IP54, 10010860

Order No.: 49P0852
EAN: 4007685108607
MPN:
10010860
KVM 105-Z75
Series: KVM, Typ Z
10010860 WISKA Cable Glands Image 1
10010860 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
763.9205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
763.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
763.9205 €

Cable gland, 10010860, WISKA

Cable gland, Brass, DIN 89280, M105.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M105
min. clamping range 73 mm
max. clamping range 78 mm
spanner size 105 mm
Length 88 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes