10010835 | WISKA

Cable gland, M18, 19 mm, Clamping range 8 to 10.5 mm, IP54, 10010835

Order No.: 49P0829
EAN: 4007685108355
MPN:
10010835
KVM 18-Z10
Series: KVM, Typ Z
10010835 WISKA Cable Glands Image 1
10010835 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3891 €

Cable gland, 10010835, WISKA

Cable gland, Brass, DIN 89280, M18.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M18
min. clamping range 8 mm
max. clamping range 10.5 mm
spanner size 19 mm
Length 43 mm
Degree of protection (IP) IP54
Material brass
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes