SNMPO144708L1IMS00 | Wima
MKP film capacitor, 4.7 µF, ±20 %, 1 kV (DC), PP, 48.5 mm, SNMPO144708L1IMS00
Order No.: 52D0602
EAN: 4099879858504
MPN:
SNMPO144708L1IMS00
Snubber MKP 4.7 µF 1000 VDC
Series: Snubber MKP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7214 € *
Standard delivery time from the manufacturer is: 14 Weeks
Film capacitor, SNMPO144708L1IMS00, WIMA
The SNMPO144708L1IMS00 is a snubber capacitor for high power conversion and is based on decades of experience with Polypropylene pulse capacitors. This product is for extremly high pulse ratings in self-healing film/foil technology, plates soldered directly to the schoopage for safe contacts at high rms currents.
Features
- Pulse duty construction
- Self-healing
- Double-sided metallized plastic film
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- IGBT-applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 600 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 48.5 mm | |
| Number of pins | 2 | |
| Length | 56 mm | |
| Width | 37 mm | |
| Height | 54 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |