SNFPW033308HD4KSSD | Wima
FKP film capacitor, 330 nF, ±10 %, 3 kV (DC), PP, 48.5 mm, SNFPW033308HD4KSSD
Order No.: 51D1927
EAN: 4099879858092
MPN:
SNFPW033308HD4KSSD
Snubber FKP 0.33 µF 3000 VDC
Series: Snubber FKP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0975 € *
Standard delivery time from the manufacturer is: 14 Weeks
Film capacitor, SNFPW033308HD4KSSD, WIMA
The SNFPW033308HD4KSSD is a snubber capacitor for high power conversion and is based on decades of experience with Polypropylene pulse capacitors. This product electrical performance as well as the manifold number of connecting options makes the WIMA Snubber technology unique.
Features
- High pulse duty
- Self-healing
- Aluminium foil and single-sided metallized plastic film
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- IGBT-applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 nF | |
| Rated voltage (DC) | 3 kV | |
| Rated voltage (AC) | 700 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 48.5 mm | |
| Number of pins | 4 | |
| Length | 56 mm | |
| Width | 27 mm | |
| Height | 37.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |