SMDTD03100KA00KP00 | Wima
Film capacitor, 100 nF, ±10 %, 100 V (DC), PET, SMDTD03100KA00KP00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available in 4 Days: 2,800 pcs. - if ordered today
Total Price:
1,157.87 € *
Price list
Quantity
Price per unit*
700 pcs.
1.6541 €
2100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, SMDTD03100KA00KP00, WIMA
The SMDTD03100KA00KP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | SMD 1812 | |
| Number of pins | 2 | |
| Length | 4.8 mm | |
| Width | 3.3 mm | |
| Height | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |