SMDTC04470XA00MT00 | Wima
Film capacitor, 4.7 µF, ±20 %, 63 V (DC), PET, SMDTC04470XA00MT00
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
5 pcs.
3.7247 €
25 pcs.
3.3558 €
75 pcs.
3.1654 €
150 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, SMDTC04470XA00MT00, WIMA
The SMDTC04470XA00MT00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 10.2 mm | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Number of pins | 2 | |
Length | 12.7 mm | |
Design | SMD 5040 | |
Dielectric material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Height | 6 mm | |
Capacity | 4.7 µF | |
Tolerance | ±20 % |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Reel with 600 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |