SMDTC04220TB00KQ00 | Wima
Film capacitor, 2.2 µF, ±10 %, 63 V (DC), PET, SMDTC04220TB00KQ00
Unit Price (€ / pc.)
1.3566 € *
Available in 4 Days: 11,250 pcs. - if ordered today
Film capacitor, SMDTC04220TB00KQ00, WIMA
The SMDTC04220TB00KQ00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Height | 5 mm | |
Tolerance | ±10 % | |
Length | 7.2 mm | |
Rated voltage (DC) | 63 V | |
Capacity | 2.2 µF | |
Number of pins | 2 | |
min. operating temperature | -55 °C | |
Design | SMD 2824 | |
Width | 6.1 mm | |
Rated voltage (AC) | 40 V | |
max. operating temperature | 125 °C | |
Dielectric material | PET |
Download
Logistics
Customs tariff number | 85322500 |
Original Packaging | Reel with 750 pieces |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |