SMDTC03470TA00MQ00 | Wima
Film capacitor, 470 nF, ±20 %, 63 V (DC), PET, SMDTC03470TA00MQ00
Order No.: 50D5157
EAN: 4099879858016
MPN:
SMDTC03470TA00MQ00
SMD-PET 0.47 µF 63 VDC
Series: SMD-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 14 Weeks
Film capacitor, SMDTC03470TA00MQ00, WIMA
The SMDTC03470TA00MQ00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | SMD 2824 | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 6.1 mm | |
| Height | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |