SMDTC03100QA00MP00 | Wima
Film capacitor, 100 nF, ±5 %, 63 V (DC), PET, SMDTC03100QA00MP00
Order No.: 41D4324
EAN: 4099879816351
MPN:
SMDTC03100QA00MP00
SMD2200PET 0,1UF/63V 20%
Series: SMD-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available: 995 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, SMDTC03100QA00MP00, WIMA
The SMDTC03100QA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±5 % | |
| Dielectric material | PET | |
| Design | SMD 2220 | |
| Number of pins | 2 | |
| Length | 5.7 mm | |
| Width | 5.1 mm | |
| Height | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |