SMDTC03100KA00MP00 | Wima

Film capacitor, 100 nF, ±20 %, 63 V (DC), PET, SMDTC03100KA00MP00

Order No.: 41D4224
EAN: 4099879816252
MPN:
SMDTC03100KA00MP00
SMD1812PET 0,1UF/63V 20%
Series: SMD-PET
SMDTC03100KA00MP00 Wima Film Capacitors Image 1
SMDTC03100KA00MP00 Wima Film Capacitors Image 2
SMDTC03100KA00MP00 Wima Film Capacitors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Available: 40 pcs.
Available in 4 Days: 2,800 pcs. - if ordered today
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8326 €
700 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, SMDTC03100KA00MP00, WIMA

The SMDTC03100KA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.

Features

  • Self-healing
  • Suitable for lead-free soldering
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case, UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 63 V
Rated voltage (AC) 40 V
Tolerance ±20 %
Dielectric material PET
Design SMD 1812
Number of pins 2
Length 4.8 mm
Width 3.3 mm
Height 3 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes