SMDTC02330KA00KP00 | Wima
Film capacitor, 33 nF, ±10 %, 63 V (DC), PET, SMDTC02330KA00KP00
Order No.: 41D4213
EAN: 4099879816207
MPN:
SMDTC02330KA00KP00
SMD1812PET 0,033UF/63V10%
Series: SMD-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 23 Weeks
Film capacitor, SMDTC02330KA00KP00, WIMA
The SMDTC02330KA00KP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case, UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 33 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | SMD 1812 | |
| Number of pins | 2 | |
| Length | 4.8 mm | |
| Width | 3.3 mm | |
| Height | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |