SMDID02100QA00MP00 | Wima
Film capacitor, 10 nF, ±20 %, 100 V (DC), PPS, SMDID02100QA00MP00
Order No.: 50D4241
EAN: 4099879857996
MPN:
SMDID02100QA00MP00
SMD-PPS 0.01 µF 100 VDC
Series: SMD-PPS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 23 Weeks
Film capacitor, SMDID02100QA00MP00, WIMA
The SMDID02100QA00MP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Low dissipation factor
- Low dielectric absorption
- Very constant capacitance value versus temperature
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
- Filtering
- Oscillating circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±20 % | |
| Dielectric material | PPS | |
| Design | SMD 2220 | |
| Number of pins | 2 | |
| Length | 5.7 mm | |
| Width | 5.1 mm | |
| Height | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |