SMDIC03100KA00KP00 | Wima
Film capacitor, 100 nF, ±10 %, 63 V (DC), PPS, SMDIC03100KA00KP00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 4 Days: 700 pcs. - if ordered today
Film capacitor, SMDIC03100KA00KP00, WIMA
The SMDIC03100KA00KP00 is a SMD capacitor. This product is a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
Features
- Self-healing
- Suitable for lead-free soldering
- Low dissipation factor
- Low dielectric absorption
- Very constant capacitance value versus temperature
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
- Filtering
- Oscillating circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PPS | |
| Design | SMD 1812 | |
| Number of pins | 2 | |
| Length | 4.8 mm | |
| Width | 3.3 mm | |
| Height | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 700 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |