MPX21W3470FK00MSSD | Wima
MP suppression capacitor, 470 nF, ±20 %, 275 V (AC), MP, 27.5 mm, MPX21W3470FK00MSSD
Order No.: 50D3978
EAN: 4099879857927
MPN:
MPX21W3470FK00MSSD
MP 3-X2 0.47 µF 275 VAC
This item is no longer available.
As an alternative, we recommend the following item:
MKP suppression capacitor, 470 nF, ±20 %, 305 V (AC), PP, 27.5 mm, MKX2AW34706A00MSSD
Order No.: 50D1836
Manufacturer: Wima
per pc. 4.3316 € *
Film capacitor, MPX21W3470FK00MSSD, WIMA
The MPX21W3470FK00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (AC) | 275 V | |
| Tolerance | ±20 % | |
| Dielectric material | MP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 33 mm | |
| Width | 13 mm | |
| Height | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 405 pieces |
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |