MPX21W2100FC00MSSD | Wima
MP suppression capacitor, 10 nF, ±20 %, 275 V (AC), MP, 15 mm, MPX21W2100FC00MSSD
Order No.: 50D3904
EAN: 4099879857873
MPN:
MPX21W2100FC00MSSD
MP 3-X2 0.01 µF 275 VAC
Series: MP 3-X2
No longer available from manufacturer
Unit Price (€ / pc.)
1.0234 € *
Available: 12 pcs.
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MPX21W2100FC00MSSD, WIMA
The MPX21W2100FC00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (AC) | 275 V | |
| Tolerance | ±20 % | |
| Dielectric material | MP | |
| Design | radial | |
| Grid | 15 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 19 mm | |
| Width | 5 mm | |
| Height | 13 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |