MKY22W11003D00MSSD | Wima
MKP suppression capacitor, 1 nF, ±20 %, 300 V (AC), PP, 10 mm, MKY22W11003D00MSSD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Next delivery: 3,790 pcs. on 2026-05-25
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3035 €
100 pcs.
0.2642 €
500 pcs.
0.2249 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKY22W11003D00MSSD, WIMA
The MKY22W11003D00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |