MKX2AW34706A00MSSD | Wima
MKP suppression capacitor, 470 nF, ±20 %, 305 V (AC), PP, 27.5 mm, MKX2AW34706A00MSSD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Available: 339 pcs.
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.5224 €
50 pcs.
2.9631 €
150 pcs.
2.5466 €
500 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKX2AW34706A00MSSD, WIMA
The MKX2AW34706A00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 9 mm | |
| Height | 19 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |