MKX2AW31004B00KSSD | Wima

MKP film capacitor, 100 nF, ±10 %, 630 V (DC), PP, 15 mm, MKX2AW31004B00KSSD

Order No.: 50D1402
EAN: 4099891563943
MPN:
MKX2AW31004B00KSSD
MKP-X2 0.1 µF 305 VAC
MKX2AW31004B00KSSD Wima Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale

MKP film capacitor, MKX2AW31004B00KSSD, Wima

MKP film capacitor, 100 nF, ±10 %, 630 V (DC), PP, 15 mm

Features

  • Safe regeneration
  • High interference suppression level due to low-attenuation design with low ESR
  • Compliant RoHS 2011/65/EU
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 630 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 5 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322500
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes