MKX2AW24703H00MD00 | Wima
MKP suppression capacitor, 47 nF, ±20 %, 305 V (AC), PP, 10 mm, MKX2AW24703H00MD00
Order No.: 50D1188
EAN: 4099879857651
MPN:
MKX2AW24703H00MD00
MKP-X2 0.047 µF 305 VAC
Series: MPK-X2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Film capacitor, MKX2AW24703H00MD00, WIMA
The MKX2AW24703H00MD00 is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 6 mm | |
| Height | 12.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |