MKX2AW23302E00KSSD | Wima
MKP film capacitor, 47 nF, ±10 %, 305 V (AC), PP, 7.5 mm, MKX2AW23302E00KSSD
Order No.: 50D1066
EAN: 4099879857613
MPN:
MKX2AW23302E00KSSD
MKP-X2 0.033 µF 305 VAC
Series: MKP-X2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2975 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
RFI-Capacitor, MKX2AW23302E00KSSD, Wima
The PCM range for the Metallized Polypropylene (PP) RFI-Capacitor Class X2 is from 7.5 mm to 37.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 7.5 mm | |
| Length | 10.3 mm | |
| Width | 5 mm | |
| Height | 10.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |