MKX2AW22202C00KSSD | Wima
MKP suppression capacitor, 22 nF, ±10 %, 305 V (AC), PP, 7.5 mm, MKX2AW22202C00KSSD
Order No.: 49D9968
EAN: 4099879857606
MPN:
MKX2AW22202C00KSSD
MKP-X2 0.022 µF 305 VAC
Series: MPK-X2
Unit Price (€ / pc.)
0.7378 € *
Available: 528 pcs.
Available in 4 Days: 1,585 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4522 €
50 pcs.
0.3808 €
250 pcs.
0.3094 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKX2AW22202C00KSSD, WIMA
The MKX2AW22202C00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (AC) | 305 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 7.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 10 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4,000 pieces |
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |