MKX14W31005B00JSSD | Wima
MKP suppression capacitor, 100 nF, ±5 %, 440 V (AC), PP, 22.5 mm, MKX14W31005B00JSSD
Order No.: 49D8231
EAN: 4099879857576
MPN:
MKX14W31005B00JSSD
MKP X1 R 0.1 µF 440 VAC
Series: MKP-X1 R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 14 Weeks
Film capacitor, MKX14W31005B00JSSD, WIMA
The MKX14W31005B00JSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- Increased corona inception level due to internal series connection
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- High peak voltage applications, pulse peak voltage < 4 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (AC) | 440 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X1 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 6 mm | |
| Height | 15 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |