MKS4J032205B00MD00 | Wima

MKS film capacitor, 220 nF, ±20 %, 630 V (DC), PET, 22.5 mm, MKS4J032205B00MD00

Order No.: 49D5691
EAN: 4099879857514
MPN:
MKS4J032205B00MD00
MKS 4 0.22 µF 630 VDC
Series: MKS 4
MKS4J032205B00MD00 Wima Film Capacitors Image 1
MKS4J032205B00MD00 Wima Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
502.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
640 pcs.
0.7854 €

Film capacitor, MKS4J032205B00MD00, WIMA

The MKS4J032205B00MD00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 400 V
Tolerance ±20 %
Dielectric material PET
Design radial
Grid 22.5 mm
Number of pins 2
Length 26.5 mm
Width 6 mm
Height 15 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes