MKS4D031502B00KC00 | Wima

MKS film capacitor, 150 nF, ±10 %, 100 V (DC), PET, 7.5 mm, MKS4D031502B00KC00

Order No.: 49D3159
EAN: 4099879857309
MPN:
MKS4D031502B00KC00
MKS 4 0.15 µF 100 VDC
Series: MKS 4
MKS4D031502B00KC00 Wima Film Capacitors Image 1
MKS4D031502B00KC00 Wima Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2689 € *
Available in 4 Days: 6,900 pcs. - if ordered today
Total Price:
618.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
2300 pcs.
0.2689 €

Film capacitor, MKS4D031502B00KC00, WIMA

The MKS4D031502B00KC00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 7.5 mm
Number of pins 2
Length 10 mm
Width 3 mm
Height 8.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes