MKS4C034702C00MSSD | Wima
MKS film capacitor, 470 nF, ±20 %, 63 V (DC), PET, 7.5 mm, MKS4C034702C00MSSD
NCNR (non cancelable / non returnable)
Film capacitor, MKS4C034702C00MSSD, WIMA
The MKS4C034702C00MSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 7.5 mm | |
| Number of pins | 2 | |
| Length | 10 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |