MKS2D041001K00KC00 | Wima

MKS film capacitor, 1 µF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D041001K00KC00

Order No.: 48D8564
EAN: 4099879856388
MPN:
MKS2D041001K00KC00
MKS 2 1.0 µF 100 VDC
Series: MKS 2
MKS2D041001K00KC00 Wima Film Capacitors Image 1
MKS2D041001K00KC00 Wima Film Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4760 €

Film capacitor, MKS2D041001K00KC00, WIMA

The MKS2D041001K00KC00 is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Vacuum-deposited
  • Tinned wire
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 5 mm
Number of pins 2
Length 7.2 mm
Width 7.2 mm
Height 13 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322500
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes