MKS2D034701E00KSSD | Wima
MKS film capacitor, 470 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D034701E00KSSD
Order No.: 42D360
EAN: 4099879816924
MPN:
MKS2D034701E00KSSD
MKS 2 0.47µF/100VDC 10% RM5
Series: MKS 2
Unit Price (€ / pc.)
0.7973 € *
Available: 517 pcs.
Next delivery: 489 pcs. on 2026-06-22
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3570 €
1000 pcs.
0.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS2D034701E00KSSD, WIMA
The MKS2D034701E00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 4.5 mm | |
| Height | 9.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |