MKS2B043301H00KSSD | Wima
MKS film capacitor, 3.3 µF, ±10 %, 50 V (DC), PET, 5 mm, MKS2B043301H00KSSD
No longer available from manufacturer
Film capacitor, MKS2B043301H00KSSD, WIMA
The MKS2B043301H00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Filter | Property | Value |
---|---|---|
Design | radial | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % | |
Width | 5.5 mm | |
Rated voltage (AC) | 30 V | |
Length | 7.2 mm | |
min. operating temperature | -55 °C | |
Number of pins | 2 | |
Capacity | 3.3 µF | |
Grid | 5 mm | |
max. operating temperature | 105 °C | |
Height | 11.5 mm | |
Dielectric material | PET |
Property | Value |
---|---|
Original Packaging | Bulk with 2,500 pieces |
Country of origin | DE |
Customs tariff number | 85322500 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |