MKS2B041001C00KSSD | Wima
MKS film capacitor, 1 µF, ±10 %, 50 V (DC), PET, 5 mm, MKS2B041001C00KSSD
Order No.: 42D2850
EAN: 4099879816627
MPN:
MKS2B041001C00KSSD
MKS 2 1.0µF/50VDC 10% RM5
Series: MKS 2
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS2B041001C00KSSD, WIMA
The MKS2B041001C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Filter | Property | Value |
---|---|---|
Design | radial | |
Grid | 5 mm | |
Length | 7.2 mm | |
Rated voltage (DC) | 50 V | |
min. operating temperature | -55 °C | |
Tolerance | ±10 % | |
Capacity | 1 µF | |
Rated voltage (AC) | 30 V | |
Height | 8.5 mm | |
Number of pins | 2 | |
Width | 3.5 mm | |
max. operating temperature | 105 °C | |
Dielectric material | PET |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85322500 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |