MKS2B033301A00KSSD | Wima
MKS film capacitor, 330 nF, ±10 %, 50 V (DC), PET, 5 mm, MKS2B033301A00KSSD
Order No.: 42D2822
EAN: 4099879816603
MPN:
MKS2B033301A00KSSD
MKS 2 0.33µF/50VDC 10% RM5
Series: MKS 2
Unit Price (€ / pc.)
0.2773 € *
Available in 4 Days: 4,459 pcs. - if ordered today
Film capacitor, MKS2B033301A00KSSD, WIMA
The MKS2B033301A00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 105 °C | |
| Dielectric material | PET | |
| Rated voltage (DC) | 50 V | |
| Length | 7.2 mm | |
| Grid | 5 mm | |
| Capacity | 330 nF | |
| Design | radial | |
| min. operating temperature | -55 °C | |
| Number of pins | 2 | |
| Tolerance | ±10 % | |
| Width | 2.5 mm | |
| Height | 6.5 mm | |
| Rated voltage (AC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bulk with 5,000 pieces |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |