MKS0C021000B00KSSD | Wima
MKS film capacitor, 10 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C021000B00KSSD
Order No.: 42D132
EAN: 4099879816498
MPN:
MKS0C021000B00KSSD
MKS 02 0.01µF/63VDC 10% RM2.5
Series: MKS 02
Unit Price (€ / pc.)
0.8568 € *
Available: 653 pcs.
Next delivery: 120 pcs. on 2026-04-10
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS0C021000B00KSSD, WIMA
The MKS0C021000B00KSSD is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.
Features
- High volume/capacitance ratio and reduced base
- Pitch 2.5 mm
- Self-healing
- Vacuum-deposited
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 2.5 mm | |
| Number of pins | 2 | |
| Length | 4.6 mm | |
| Width | 2.5 mm | |
| Height | 7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |