MKS0C021000B00KN00 | Wima
MKS film capacitor, 10 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C021000B00KN00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 4 Days: 4,400 pcs. - if ordered today
Film capacitor, MKS0C021000B00KN00, WIMA
The MKS0C021000B00KN00 is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.
Features
- High volume/capacitance ratio and reduced base
- Pitch 2.5 mm
- Self-healing
- Vacuum-deposited
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 2.5 mm | |
| Number of pins | 2 | |
| Length | 4.6 mm | |
| Width | 2.5 mm | |
| Height | 7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |