MKS0C016800B00KSSD | Wima
MKS film capacitor, 6.8 nF, ±5 %, 250 V (DC), PET, 2.5 mm, MKS0C016800B00KSSD
Order No.: 42D130
EAN: 4099879816481
MPN:
MKS0C016800B00KSSD
MKS 02 6800PF/250VDC 10% RM2.5
Series: MKS 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available: 850 pcs.
Available in 4 Days: 4,904 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS0C016800B00KSSD, WIMA
The MKS0C016800B00KSSD is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.
Features
- High volume/capacitance ratio and reduced base
- Pitch 2.5 mm
- Self-healing
- Vacuum-deposited
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 6.8 nF | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 160 V | |
| Tolerance | ±5 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 2.5 mm | |
| Number of pins | 2 | |
| Length | 4.6 mm | |
| Width | 2.5 mm | |
| Height | 7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |