MKP1T032207C00KSSD | Wima
MKP film capacitor, 220 nF, ±10 %, 1.6 kV (DC), PP, 37.5 mm, MKP1T032207C00KSSD
Order No.: 43D784
EAN: 4099879819550
MPN:
MKP1T032207C00KSSD
MKP100.22µF/1600VDC10%RM37.5
Series: MKP 1
Unit Price (€ / pc.)
7.3899 € *
Available: 21 pcs.
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.5093 €
294 pcs.
5.7120 €
588 pcs.
5.4859 €
1176 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKP1T032207C00KSSD, WIMA
The MKP1T032207C00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 1.6 kV | |
| Rated voltage (AC) | 650 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 37.5 mm | |
| Number of pins | 2 | |
| Length | 41.5 mm | |
| Width | 13 mm | |
| Height | 24 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 294 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |