MKP1O121003F00KSSD | Wima
MKP film capacitor, 10 nF, ±10 %, 1 kV (DC), PP, 10 mm, MKP1O121003F00KSSD
Order No.: 47D7748
EAN: 4099879855503
MPN:
MKP1O121003F00KSSD
MKP 10 0.01 µF 1000 VDC
Series: MKP 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available: 10 pcs.
Available in 4 Days: 4,322 pcs. - if ordered today
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKP1O121003F00KSSD, WIMA
The MKP1O121003F00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 600 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 5 mm | |
| Height | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |