MKP1J036807C00KSSD | Wima
MKP film capacitor, 680 nF, ±10 %, 630 V (DC), PP, 37.5 mm, MKP1J036807C00KSSD
Order No.: 43D724
EAN: 4099879819420
MPN:
MKP1J036807C00KSSD
MKP 10 0.68µF/630VDC 10%RM37.5
Series: MKP 10
Unit Price (€ / pc.)
4.0222 € *
Available: 39 pcs.
Next delivery: 38 pcs. on 2026-04-20
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.5462 €
294 pcs.
3.1059 €
588 pcs.
2.9869 €
1176 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKP1J036807C00KSSD, WIMA
The MKP1J036807C00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 400 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 37.5 mm | |
| Number of pins | 2 | |
| Length | 41.5 mm | |
| Width | 13 mm | |
| Height | 24 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 294 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |