MKP1G041006D00KSSD | Wima
MKP film capacitor, 1 µF, ±10 %, 400 V (DC), PP, 27.5 mm, MKP1G041006D00KSSD
Order No.: 43D694
EAN: 4099879819352
MPN:
MKP1G041006D00KSSD
MKP 10 1.0µF/400VDC 10% RM27.5
Series: MKP 1
Unit Price (€ / pc.)
2.5823 € *
Available: 197 pcs.
Available in 4 Days: 1,441 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.1420 €
100 pcs.
1.8326 €
250 pcs.
1.6660 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKP1G041006D00KSSD, WIMA
The MKP1G041006D00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 13 mm | |
| Height | 24 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 378 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |