MKP1G034706A00KSSD | Wima
MKP film capacitor, 470 nF, ±10 %, 400 V (DC), PP, 27.5 mm, MKP1G034706A00KSSD
Order No.: 43D690
EAN: 4099879819338
MPN:
MKP1G034706A00KSSD
MKP100.47µF/400VDC10%RM27.5
Series: MKP 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available: 1,335 pcs.
Available in 4 Days: 1,051 pcs. - if ordered today
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
1.8921 €
50 pcs.
1.6779 €
567 pcs.
1.3328 €
1134 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKP1G034706A00KSSD, WIMA
The MKP1G034706A00KSSD is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 9 mm | |
| Height | 19 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 567 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |