GTOMS04500GB00JS00 | Wima
MKP film capacitor, 5 µF, ±5 %, 1.5 kV (DC), PP, GTOMS04500GB00JS00
Order No.: 47D4371
EAN: 4099879855206
MPN:
GTOMS04500GB00JS00
GTO MKP 5.0 µF 1500 VDC
Series: GTO_MKP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.74 € *
Standard delivery time from the manufacturer is: 22 Weeks
Film capacitor, GTOMS04500GB00JS00, WIMA
The GTOMS04500GB00JS00 is a Gate-Turn-Off (GTO) capacitor. This product is especially designed to attenuate voltage spikes on GTO, Thyristors and IGBT (Insulated Gate Bipolar Transistor), is manufactured in dry-type technology with a dielectric of metallized polypropylene film and encapsulated in a cylindrical plastic case sealed with self-extinguishing polyurethane resin.
Features
- Pulse duty construction
- Self-healing
- Internal series connection from 400VAC
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Damping of voltage spikes on GTO-Thyristors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 µF | |
| Rated voltage (DC) | 1.5 kV | |
| Rated voltage (AC) | 550 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | axial | |
| Length | 49 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 8 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |