FKS2D011001A00KC00 | Wima
FKS film capacitor, 1 nF, ±10 %, 100 V (DC), PET, 5 mm, FKS2D011001A00KC00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Available in 4 Days: 2,800 pcs. - if ordered today
Film capacitor, FKS2D011001A00KC00, WIMA
The FKS2D011001A00KC00 is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Tinned wire
- Metal foil
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- Coupling
- Decoupling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 2.5 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |